Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell GLAB20C

Snap Action Limit Switch, Top Roller Plunger, 2NC/2NO DPDT, PG13.5, Gla Series
$ 242.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLAB20C.

Honeywell

Datasheet26 pages7 years ago
Datasheet26 pages7 years ago
Datasheet26 pages8 years ago
Instruction Sheet2 pages8 years ago
Instruction Sheet19 pages9 years ago
Datasheet26 pages10 years ago

Farnell

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+310%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellGLEB24C
Snap Acting/Limit Switch, DPDT, Momentary, 10A, 250VDC, Top Roller Plunger Actuator
HoneywellGLAB20E7B
Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Coil Wobble Stick
HoneywellGLEC24C
Snap Acting/Limit Switch, DPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
IP67 Double Break Limit Switch,Roller Lever,ALUM Alloy,Stainless Steel,2CO,250V
Limit Switch, Adjustable Roller Lever, 1NO/1NC, Snap Action
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Adjustable Rod Lever Actuator, Panel Mount

Descriptions

Descriptions of Honeywell GLAB20C provided by its distributors.

SNAP ACTION LIMIT SWITCH, TOP ROLLER PLUNGER, 2NC/2NO DPDT, PG13.5, GLA SERIES
Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit
Snap Acting/Limit Switch, DPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Top Roller Plunger Actuator, Panel Mount
Honeywell GLA Series Limit Switch Plunger Waterproof Zinc Die-Cast Max 250V DC
Electromechanical Switch Enclosed Switch N.O./N.C. DPDT 6A
Limit Switch-Ot : Rohs Compliant: Yes |Honeywell GLAB20C
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
Contact Configuration = 2CO / Actuator Type = Roller Plunger / Switching Current - AC A = 1.2 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, PG 13.5 / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force N = 16 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = GLA
MICRO SWITCH GLA Series Global Limit Switches, Top Roller Plunger, 2NC 2NO DPDT Snap Action, PG13.5 Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO