What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron WLCA12-G-N

Limit Switch, Adjustable Roller Lever, 1NO/1NC, Snap Action

$ 157
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron WLCA12-G-N.

TME

Datasheet52 pages12 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.59%

Related Parts

OmronWLCA2-N
Limit switch, roller lever: R38 mm, pretravel 15±5°, DPDB, Pg13.5 with ground terminal
IP67 Double Break Limit Switch,Roller Lever,ALUM Alloy,Stainless Steel,2CO,250V
OmronWLCLTS
Limit Switch 10A 10A 125VAC SPST 1NO 1NC Threaded Entry 1/2-14 NPT 12.30 in-lb OF Rod Lever
Honeywell1XE201
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 115VAC 28VDC 4.73N Screw Mount Wire Lead
Honeywell1XE41
Switch Snap Action N.O./N.C. SPDT Plunger Wire Lead 7A 28VDC 4.73N Screw Mount
HoneywellGLCB01C
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator

Descriptions

Descriptions of Omron WLCA12-G-N provided by its distributors.

Limit Switch, Adjustable Roller Lever, 1NO/1NC, Snap Action
SWITCH SNAP ACTION SPDT 10A 125V
SWITCH LIMIT N.O./N.C. DPST SIDE ROTARY WITH ADJUSTABLE ROLLER LEVER CONDUIT 10A 500VAC 250VDC 13.34N ROTARY SCREW MOUNT
Limit Sw, Spst-Nc/spst-No, 500V, 10A; Limit Switch Actuator:adjustable Roller Lever; Contact Configuration:-; Contact Current Ac Max:10A; Contact Voltage Ac Max:500V; Operating Force Max:13.34N; Product Range:wl Series; Contact Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL-CA12-GN
  • WLCA12GN