Honeywell FSS1500NSB

SMD miniature force sensor Non-Compensated 1.5 kgf
$ 113.875
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell FSS1500NSB.

IHS

Datasheet1 page15 years ago

element14 APAC

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.96%

Alternate Parts

Price @ 1000
$ 113.875
$ 117.758
$ 117.758
Stock
41,869
60,554
60,554
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
4
-
-
Mount
Surface Mount
-
-
Interface
-
-
-
Max Pressure
-
-
-
Operating Pressure
-
-
-
Accuracy
0.5 %
0.5 %
0.5 %
Port Style
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-08-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-02-28
LTD Date2021-02-28

Related Parts

Honeywell26PC15SMT
Pressure Sensor, Surface Mount, Temp Compensated, 0-15 psi
NXP SemiconductorsMPXM2102GS
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Gage Automotive 5-Pin(4+Tab) M-PAC Rail
NXP SemiconductorsMPXM2202GST1
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 5-Pin(4+Tab) M-PAC T/R
NXP SemiconductorsMPXM2102A
Pressure Sensor Absolute, 20 kPa to 100 kPa, Analogue, 16 Vdc, 5 Pins, MPAK
Honeywell26PC01SMT
Pressure Sensor 0Psi to 1Psi Differential/Gage/Vacuum Gage 4-Pin SMT
Honeywell24PC01SMT
Sensor, Pressure, Gage, Straight Port Style, Vaccum Gage, Noncompensated

Descriptions

Descriptions of Honeywell FSS1500NSB provided by its distributors.

SMD miniature force sensor Non-Compensated 1.5 kgf
0.24MM STRAIN GAUGE, 6KOHMS, 1.6 MA, -40 - +85 DEGC, 0.36 X 0.22 X 0.148 MM
HONEYWELL FSS1500NSB SENSOR, FORCE, 1.5KG
SENSOR FORCE SURF MOUNT 3.3LBS
Compression Load Cell IC 1500g Force 6V
Force Sensors & Load Cells +/- 15 mV
FORCE SENSOR; External Depth:5.59mm; Length:9.14mm; Operating Temperature Range:-40°C to +85°C; Supply Voltage:5VDC; SVHC:No SVHC (20-Jun-2011); Depth:5.59mm; External Length / Height:3.75mm; External Width:14.22mm; Lead Spacing:3.81mm; Measuring Range:0g to 1500g; Output:± 15mV; Supply Voltage DC Max:12VDC; Termination Type:SMD; Transducer Function:Force Sensor
The FSS Series Sensors provide precise, reliable force sensing performance in a compact commercial grade package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined silicon sensing element. The low power, unamplified, noncompensated Wheatstone bridge circuit design provides inherently stable mV outputs over the force range. Force sensors operate on the principle that the resistance of silicon implanted piezoresistors will increase when the resistors flex under any applied force. The sensor concentrates force from the application, through the stainless steel plunger, directly to the silicon sensing element. The amount of resistance changes in proportion to the amount of force being applied. This change in circuit resistance results in a corresponding mV output level. The sensor package design incorporates a patented modular construction. The use of innovative elastomeric technology and engineered molded plastics results in load capacities of 4.5/5.5 kg over-force. The stainless steel plunger provides excellent mechanical stability and is adaptable to a variety of applications. Various electric interconnects can accept prewired connectors, printed circuit board mounting, and surface mounting. The unique sensor design also provides a variety of mounting options including mounting brackets, as well as application specific mounting requirements. Mounting Sensor output characteristics do not change with respect to mounting orientation. Care should be taken not to obstruct the vent hole in the bottom of the housing. Improper venting may result in unstable output. Applying Force Evaluation of the sensor is to be performed using deadweight or compliance force. Application of a rigid, immobile force will result in output drift (decrease) as elastomeric seals relax. Off-center plunger loading has minimal effect on FSS ball plunger sensor performance and maintains operation within design specifications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO