NXP Semiconductors MPXM2102A

Pressure Sensor Absolute, 20 kPa to 100 kPa, Analogue, 16 Vdc, 5 Pins, MPAK
$ 6.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXM2102A.

IHS

Datasheet17 pages18 years ago

LCSC

element14 APAC

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
Restocked

CAD Models

Download NXP Semiconductors MPXM2102A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsMPXM2102GS
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Gage Automotive 5-Pin(4+Tab) M-PAC Rail
NXP SemiconductorsMPXM2202AS
Pressure Sensor 0V to 0.04V 20kPa to 200kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R
NXP SemiconductorsMPXM2202GS
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 5-Pin(4+Tab) M-PAC T/R
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Surface Mount
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-150Psi 0.25% RECTANGULAR SURFACE MOUNT
SENSOR, PRESSURE, LEADED SMT, BARBLESS AXIAL PORT, 60 PSIG, UNAMPLIFIED

Descriptions

Descriptions of NXP Semiconductors MPXM2102A provided by its distributors.

Pressure Sensor Absolute, 20 kPa to 100 kPa, Analogue, 16 Vdc, 5 Pins, MPAK
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 5-Pin(4+Tab) M-PAC Rail
Piezoresistive Sensor, Absolute, 0Psi Min, 14.5Psi Max, 1%, 0-40mV, Square, Surface Mount
Pressure Sensor, 10V, 0/100kPa, Sensor 5, Rail
PRESSURE SENSOR, 0-100KPA, MPAK-4; Pressure Type: Absolute; Sensitivity, V/P: 0.4mV/kPa; Operating Pressure Min: 0kPa; Operating Pressure Max: 100kPa; Supply Voltage Min: 10V; Supply Volt; Available until stocks are exhausted
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:0 to 100kPa; Sensitivity:0.4; Supply Current:6mA; Supply Voltage Min:10V; Supply Voltage Max:16V; Termination Type:SMD; Package/Case:1320 - Non-Ported ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP