Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPXM2202GST1

Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 5-Pin(4+Tab) M-PAC T/R
$ 7.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXM2202GST1.

Newark

Datasheet19 pages13 years ago
Datasheet18 pages18 years ago
Datasheet19 pages18 years ago

LCSC

Mouser

Freescale Semiconductor

Inventory History

3 month trend:
-3.77%

CAD Models

Download NXP Semiconductors MPXM2202GST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-01-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NXP SemiconductorsMPXM2202AS
NXP MPXM2202AS Pressure Sensor, Absolute, 0.2 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V
NXP SemiconductorsMPXM2202D
Pressure Sensor 29.01 PSI (200 kPa) Differential0 mV ~ 40 mV (10V) 5-SMD Module
NXP SemiconductorsMPXM2102GS
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Gage Automotive 5-Pin(4+Tab) M-PAC Rail

Descriptions

Descriptions of NXP Semiconductors MPXM2202GST1 provided by its distributors.

Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 5-Pin(4+Tab) M-PAC T/R
Pressure Sensor 29.01 PSI (200 kPa) Vented Gauge Male - 0.12" (2.97mm) Tube 0 mV ~ 40 mV (10V) 5-SMD Module
Piezoresistive Sensor, Gage, 0Psi Min, 29Psi Max, 0.4%, 0-40mV, Rectangular, Surface Mount
Pressure Sensor, 10V, 0/200kPa, Sensor 5, SNSR, RoHS
NXP Semiconductors SCT
Pressure Type:absolute; Sensitivity, V/p:0.2Mv/kpa; Operating Pressure Min:0Kpa; Operating Pressure Max:200Kpa; Supply Voltage Min:10V; Supply Voltage Max:16V; Sensor Case Style:mpak; No. Of Pins:4Pins; Product Range:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXM2202GST1.