Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 26PC15SMT

Pressure Sensor, Surface Mount, Temp Compensated, 0-15 psi
$ 107.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PC15SMT.

IHS

Datasheet9 pages11 years ago

Honeywell

Factory Futures

TME

Master Electronics

Inventory History

3 month trend:
-25.07%

Supply Chain

Introduction Date2003-03-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NXP SemiconductorsMPXM2102GS
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Gage Automotive 5-Pin(4+Tab) M-PAC Rail
NXP SemiconductorsMPXM2102A
Pressure Sensor Absolute, 20 kPa to 100 kPa, Analogue, 16 Vdc, 5 Pins, MPAK
NXP SemiconductorsMPXM2202GST1
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 5-Pin(4+Tab) M-PAC T/R
Honeywell26PC01SMT
Wheatstone Bridge Sensor ±6.89kPa 2.5V 16V ±20.14MPa ±1.75% DIP-4 SMD 10.92mm × 6.1mm × 7.87mm
Honeywell24PC15SMT
Board Mount Pressure Sensor 0psi to 15psi Vacuum/Differential 4-Pin
Honeywell26PC05SMT
Pressure Sensor, Surface Mount, Temp Compensated, 0-5 psi

Descriptions

Descriptions of Honeywell 26PC15SMT provided by its distributors.

Pressure Sensor, Surface Mount, Temp Compensated, 0-15 psi
Pressure Sensor 0Psi to 15Psi Differential/Gage/Vacuum Gage 4-Pin SMT
PRESSURE SENSOR; Operating Pressure Min:0psi; Operating Pressure Max:15psi; Sensor Output:Voltage; External Depth:0.31"; Voltage Rating:10V; Port Style:Straight; Pressure Measurement Type:Differential, Gage, Vacuum; No. of Ports:1
Pressure Sensor; Operating Pressure Max:15psi; Sensor Output:Voltage; Port Style:Straight; Pressure Measure Type:Gage; Sensor Terminals:Surface Mount (SMD, SMT); Leaded Process Compatible:Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes
PRESSURE SENSOR, SILICON, 0-15PSI; Diameter, Port:1.88mm; Impedance, Input:7.5kohm; Impedance, Output:2.5kohm; Pressure Range, Operating:0 to 1psi; Pressure, Max:45psi; Pressure, Min:0psi; Range, Measuring:0 to 15psi; Series:26PC; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Storage Max:100°C; Temperature, Storage Min:-55°C; Time, Response:1.0ms; Voltage, Supply:10V dc; Voltage, Supply Max:16V dc; Weight:0.5g
26PC Series, compensated/unamplified, wet/wet differential, ±15 psi, SMT, straight port The 26PC SMT (Surface Mount Technology) pressure sensor, the first offering in the 20PC SMT family of pressure sensors, is a small, low cost, high value, pressure sensing solution for use with printed circuit boards (PCBs). Based on the long established reliability and accuracy of the 26PC pressure sensor, the 26PC SMT offers reduced size with true SMT capability. The smaller size reduces the sensor's footprint on the PCB, thereby reducing the size of the PCB. The 26PC SMT is the first pressure sensor capable of being used with other SMT components on the PCB, helping to lower installation costs and eliminate secondary operations. The sensor features Wheatstone bridge construction, silicon piezoresistive technology, and ratiometric output for proven application flexibility, design simplicity and ease of manufacture. Although designed for the medical industry, the 26PC SMT pressure sensor may be applied in any industry that requires a surface mount pressure sensor.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26PC15SMT.