Honeywell F56103103

Anodised Aluminum Linear Transducer, 34.5MM Stroke, 40 V DC
$ 462.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell F56103103.

Electro Sonic

Datasheet2 pages24 years ago
Datasheet2 pages24 years ago

Related Parts

HoneywellF56202101
POSITION TRANSDUCER-XDCR SLW 2 IN 3K/1.0% 1/4-28
HoneywellF56201101
Resistive ¡À20% 40V ¡À1% 0~25.40mm Round Shaft
HoneywellF56104103
Sensor, Position, 0.1% Linearity, 20% Tolerance, 40VDC, 6 KOhms
Proximity Sensor Photoelectric Light ON/Dark ON PNP 700cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 700cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 20cm 10V to 30V 3-Pin

Descriptions

Descriptions of Honeywell F56103103 provided by its distributors.

ANODISED ALUMINUM LINEAR TRANSDUCER, 34.5MM STROKE, 40 V DC
Linear Position Sensor 40V 1000MCycles
POSITION TRANSDUCER-XDCR SLF 3 IN 4.5K/0.1% 1/4-28
Honeywell Position Transducers

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO