Honeywell F56104103

Sensor, Position, 0.1% Linearity, 20% Tolerance, 40VDC, 6 KOhms
$ 494.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell F56104103.

Electro Sonic

Datasheet2 pages24 years ago
Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Related Parts

HoneywellF56201101
Resistive ¡À20% 40V ¡À1% 0~25.40mm Round Shaft
HoneywellF56105103
ANODISED ALUMINIUM LINEAR TRANSDUCER, 34.5MM STROKE, 40 V DC
HoneywellF56104109
Linear Position Sensor 40V 1000MCycles 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 700cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 700cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 20cm 10V to 30V 3-Pin

Descriptions

Descriptions of Honeywell F56104103 provided by its distributors.

Sensor, Position, 0.1% Linearity, 20% Tolerance, 40VDC, 6 KOhms
Linear Position Sensor 40V 1000MCycles
Honeywell Position Transducers
SENSOR LINEAR 101.6MM CONNECTOR

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO