Honeywell F56201101

Resistive ¡À20% 40V ¡À1% 0~25.40mm Round Shaft
$ 733.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell F56201101.

JRH Electronics

Datasheet2 pages24 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

HoneywellF56105103
ANODISED ALUMINIUM LINEAR TRANSDUCER, 34.5MM STROKE, 40 V DC
HoneywellF56104109
Linear Position Sensor 40V 1000MCycles 3-Pin
HoneywellF56103101
ANODISED ALUMINIUM LINEAR TRANSDUCER, 34.5MM STROKE, 40 V DC
Proximity Sensor Photoelectric Light ON/Dark ON PNP 700cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 700cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 20cm 10V to 30V 3-Pin

Descriptions

Descriptions of Honeywell F56201101 provided by its distributors.

Resistive ¡À20% 40V ¡À1% 0~25.40mm Round Shaft
Linear Position Sensor 40V 1000MCycles
POSITION TRANSDUCER-XDCR SLW 1 IN 1.5K/1.0% 1/4-28
Honeywell Position Transducers
SENSOR LINEAR 25.4MM CONNECTOR

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO