Omron E3S-AD36

Proximity Sensor Photoelectric Light ON/Dark ON PNP 20cm 10V to 30V 3-Pin
$ 301.47
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S-AD36.

IHS

Datasheet21 pages3 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.64%

Supply Chain

Introduction Date1999-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2024-06-30

Related Parts

940nm Transmissive 300mm 1ms Phototransistor 12V 24V (940nm) 50mm*7.5mm*12mm

Descriptions

Descriptions of Omron E3S-AD36 provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON PNP 20cm 10V to 30V 3-Pin
Photoelectric sensor, diffuse, 200 mm, DC, 3-wire, PNP, horizontal, M12 plug-in
Diffuse Photoelectric Sensor, 0mm Min, 200mm Max, Rectangular, Board Mount
Photoelectric Sensor, 200Mm, Pnp; Sensor Type:Photoelectric Sensor; Sensing Method:Diffuse Reflective; Output Type:Digital - Pnp Lo/Do; Product Range:E3S-A Series; Connection Method:4 Pin M12 Connector; Supply Voltage Min:10Vdc Rohs Compliant: Yes |Omron Industrial Automation E3S-AD36
PHOTOSWITCH, DIFFUSE, PNP; Voltage, Supply DC Max:30V; Connector Type:M12 Screw Connector; Current Consumption:30mA; Current, Output Max:100mA; Depth, External:50mm; Distance, Sensing Max:200mm; Distance, Sensing Min:0mm; IP Rating:IP67; Length / Height, External:22.3mm; Output Type:PNP; Temp, Op. Max:55°C; Temp, Op. Min:-25°C; Thread Size:M12; Time, Response:0.5ms; Voltage, Supply DC Min:10V; Width, External:12.4mm
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 200 / Light Type = Red LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP67 / Series = E3S-A / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 12.4 / Length mm = 50 / Height mm = 21

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3S AD36
  • E3SAD36