Omron E3S-AT86

Proximity Sensor Photoelectric Light ON/Dark ON PNP 700cm 10V to 30V 3-Pin
$ 473.375
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S-AT86.

IHS

Datasheet21 pages3 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
-43.91%

Supply Chain

Introduction Date1999-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2024-06-30

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON PNP 700cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 700cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 20cm 10V to 30V 3-Pin
HoneywellRTY360HVNAX
Hall Effect 360¡ã(¡À180) Increase Clockwise 10V 30V ¡À1% Flatted Shaft 55mm*40.6mm
HoneywellRTY180HVNAX
Hall Effect 180¡ã(¡À90) Increase Clockwise 10V 30V ¡À1% Flatted Shaft 55mm*40.6mm
HoneywellRTY090HVNAX
Hall Effect 90¡ã(¡À45) Increase Clockwise 10V 30V ¡À1% Flatted Shaft 55mm*40.6mm

Descriptions

Descriptions of Omron E3S-AT86 provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON PNP 700cm 10V to 30V 3-Pin
Photoelectric Sensor 22.96ft 10-30V DC Light/Dark Operate PNP M12x1 4-pin Connection
PHOTOELECTRIC SENSOR, 7M RANGE, THROUGH-BEAM, DC, 3-WIRE, PNP, VERTICAL, M12 PLUG-IN
PHOTOELECTRIC SENSOR THROUGH BEAM 7M RANGE LIGHT-ON 10-30VDC M12 E3S-A SERIES
PHOTOELECTRIC SENSOR, 7M PNP; Sensing Ra; PHOTOELECTRIC SENSOR, 7M PNP; Sensing Range:0m to 7m; Output Current:100mA; Sensor Output:PNP; Supply Voltage Range DC:10V to 30V
Photoelectric Sensor, 7M Pnp; Rango De Detección Máx.:7M; Corriente De Salida:100Ma; Sensor Output:Pnp; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V |Omron Industrial Automation E3S-AT86
Sensor Type = Through Beam / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 7 / Light Type = Red LED / Operating Voltage Min. VDC = 10 / Operating Voltage Max. VDC = 30 / Termination Type = Connector, M12 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP67 / Series = E3S-A / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 29.2 / Length mm = 50 / Height mm = 31.4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3SAT86