Honeywell CSNS300F-001

CURRENT SENSORS / Current Sensor Channel
$ 170.361
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSNS300F-001.

Master Electronics

Datasheet1 page21 years ago

Sager Electronics

X-ON

Newark

Inventory History

3 month trend:
-1.05%

Related Parts

HoneywellCSDA1DA
SENSOR, DIGITAL, 0.25 A TO 1.0 A OPERATE CURRENT, LOGIC LEVEL SINKING OUTPUT
HoneywellCSDC1BA
Open Loop Current Sensor AC/DC Current 5V
HoneywellCSDC1DA
SENSOR, HALL EFFECT, 12MA MAX CURRENT, THROUGH HOLE, SINK OUTPUT TYPE
NXP SemiconductorsMPX2102DP
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Differential Automotive 4-Pin Case 344C-01 Tray
NXP SemiconductorsMPX53GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 60 mV (3V) 6-SIP Module
NXP SemiconductorsMPX2102GP
Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 0-40mV, Circular, Through Hole Mount

Descriptions

Descriptions of Honeywell CSNS300F-001 provided by its distributors.

CURRENT SENSORS / Current Sensor Channel
Closed Loop Current Sensor ±15V
600A ¡À0.5 67.5mm*17.9mm*60.7mm
Electrification/Battery Sensing
Sensor Output Type:Current; Supply Voltage Range:± 12Vdc To ± 18Vdc; Measured Current:Ac/Dc/Impulse; Accuracy:0.5%; Current Sensor Technology:Closed Loop, Hall Effect; Sensor Mounting:Panel Mount; Operating Temperature Min:-40°C Rohs Compliant: Yes |Honeywell CSNS300F-001

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSNS300F001