Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell CSDC1BA

Open Loop Current Sensor AC/DC Current 5V
$ 46.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSDC1BA.

IHS

Datasheet2 pages28 years ago

element14 APAC

Electro Sonic

X-ON

Newark

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-05-16
LTD Date2022-08-01

Related Parts

HoneywellCSDA1BA
SENSOR, CURRENT, DIGITAL, 0.5NI NOM. OPERATE CURRENT, 6-16 VDC SUPPLY VOLTAGE
HoneywellCSDA1DA
SENSOR, DIGITAL, 0.25 A TO 1.0 A OPERATE CURRENT, LOGIC LEVEL SINKING OUTPUT
HoneywellCSDA1AA
100μs 6V 12mA 16V Bidirectional 1A ±0.5% Plugins base mount 31.8mm*25.4mm*19mm
HoneywellCSDA1BA-S
Current Sensor Current Sensor AC/DC Current 9V/12V/15V Automotive 3-Pin
HoneywellCSDC1DA
SENSOR, HALL EFFECT, 12MA MAX CURRENT, THROUGH HOLE, SINK OUTPUT TYPE
HoneywellCSLW6B1
CURRENT SENSOR, +/-1A, 4.5VDC to 10.5VDC; Current Measuring Range AC:-1A to 1A;

Descriptions

Descriptions of Honeywell CSDC1BA provided by its distributors.

Open Loop Current Sensor AC/DC Current 5V
Current Sensor AC/DC Current 9V/12V/15V
SENSOR CURRENT SWITCH 1A AC/DC
0.5A 0.4V 5VDC DIGITAL CURRENT
100¦Ìs 6V 12mA 16V 1A ¡À0.5% 31.8mm*25.4mm*19mm
Honeywell Commercial Solid State/Magnet
Electrification/Battery Sensing
Current Transducer; Current Rating:12mA; External Depth:25.4mm; Length:19mm; Mounting Type:Through Hole; Operational Type:Open Collector; Output Type:Sink; Package/Case:PCB-Through Hole, 3 Pins; Series:CS; Supply Current:88mA ;RoHS Compliant: Yes
Current Transducer; Current Measuring Ra; Current Transducer; Current Measuring Range AC:1.7A to 7.5A; Current Measuring Range DC:1.7A to 7.5A; Supply Voltage Range DC:6V to 16V; Sensor Output:Sink; Response Time:100µs; Current Rating:12mA; External Depth:25.4mm; Length:19mm

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO