Honeywell BZG1-2RN2

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 10.34Mm, Screw Terminal, Steel Roller
$ 274.075
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZG1-2RN2.

IHS

Datasheet2 pages8 years ago

Honeywell

Farnell

Master Electronics

Switches Unlimited

Inventory History

3 month trend:
+34.56%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1997-03-11
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

HoneywellBZ-2RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ181-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller Lever, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller, SPDT, 15A at 480V AC, Actuator Location: Top

Descriptions

Descriptions of Honeywell BZG1-2RN2 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 10.34Mm, Screw Terminal, Steel Roller
Switch, Enclosed, TOP Roller ARM Actuator, 1NC, 1NO, SPDT, Snap Action
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Screw Mount 0.5A 250VDC 5.56N Linear Conduit
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 15A
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
ENCLOSED ONE CONDUIT OPENING SIDE MOUNT 125-480VAC WITH SEAL BOOT FIELD ADJ 360 HORIZONTALLY AND 225 VERTICALLY ALUMINUM HOUSING
LIMIT SWITCH, 20OZF, SPDT-1NO/1NC; Actuator Type:Top Roller Arm; Max Operating Force:20ozf; Max Contact Voltage AC:480V; Max Contact Voltage DC:250V; Max Contact Current AC:15A; Max Contact Current DC:500mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:15A; Series:BZG; Termination Type:Screw
Limit Switch; Actuator Style:Adjustable Roller Lever; Operating Force Max:20ozf; Switch Terminals:Screw; Circuitry:SPDT-1NO/1NC; Contact Current Max:15A; Features:Top Roller Arm Actuator; Leaded Process Compatible:No ;RoHS Compliant: Yes
MICRO SWITCH BZG/BZH Series Enclosed Switches, Top Roller Arm Actuator, Adjustable with Steel Roller, 1NC/1NO SPDT Snap Action, 1/2 in - 14NPT conduit MICRO SWITCH BZG/BZH switches have a neoprene seal gasket between the housing halves, elastomer boot actuators, sealed conduit connectors, and die-cast aluminum housing. Mounting holes are located outside the switch cavity and accept No. 10 screws.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO