Omron ZE-Q22-2S

Switch Limit; General Purpose; Roller Plunger Head; 15A; SPDT 1NO-1NC
$ 79.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZE-Q22-2S.

IHS

Datasheet10 pages12 years ago

element14 APAC

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-20.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Honeywell3MN1
Snap Action Switch - DPDT, Pin Plunger, 15A, Phenolic Body, 3MN Series
OmronZE-N-2S
Switch Limit; General Purpose; Top Push Button Head; 15A; SPDT 1NO-1NC
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
OmronZE-Q-2S
Limit Switch, Plunger, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top
Honeywell3MN6
Industrial Snap Action Switch, Pin, Plunger Actuator, DPDT, 15A @ 600V AC Contact Rating

Descriptions

Descriptions of Omron ZE-Q22-2S provided by its distributors.

Switch Limit; General Purpose; Roller Plunger Head; 15A; SPDT 1NO-1NC
Limit Switch, Plunger, Roller, SPDT, 15A at 480V AC, Actuator Location: Top
SWITCH, ENCLOSED LIMIT, 15 A, 125 VAC, ROLLER PLUNGER, 8.8 TO 12.3 OZ., 4 OZ.
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 15A 480VAC 250VDC 1/4HP 3.43N Linear Panel Mount/Screw Mount
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 15A
SWITCH SNAP ACTION SPDT 15A 125V
Omron Limit Switch, Roller Plunger, IP65, Max 250V DC
Switch,Limit,Roller PLUNGER,SPDT
RS APAC
MICRO SW, ROLLER PLUNGER, SPDT, 15A 480V Circuitry:SPDT; Microswitch Type:Snap Action; Actuator Style:Roller Plunger; Switch Operation:ON-OFF; Operating Force Max:350gf; Contact Voltage DC Nom:250V; Contact Voltage AC Nom:480

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZEQ222S