Honeywell BZ-2RQ181-A2

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
$ 45.61
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RQ181-A2.

IHS

Datasheet23 pages10 years ago

Sager Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-35.72%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-08-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
HoneywellBZ-2RW826-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever 15A 250VAC 1.67N Screw Mount Screw Automotive

Descriptions

Descriptions of Honeywell BZ-2RQ181-A2 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 15A 125VAC 3.61N Panel Mount Screw Automotive
Switch Limit; Basic; Roller Plunger Head; SPDT; 15A
Large Basic Snap Action Switch Roller Plunger 15A 125VAC
Basic / Snap Action Switches 15A @ 125 VAC SPDT P lunger Screw
Switch, Standard, Basic, SPDT, 15 MAPS, 9-13 OPERATING FORCE
HONEYWELL S&C BZ-2RQ181-A2Microswitch, SPDT, Screw, 15 A, 480 VAC, 250 VDC
Standard Basic Switch,Single Pole Double Throw Circuitry,15 A at 125 Vac,High Over Travel Cross Roller Plunger Actuator,Silver Contacts,Screw Termination,CE,CSA,DEMKO
Snap Action Basic Switch; Actuator Style:Overtravel Plunger; Operating Force Max:13ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
Actuation Force N = 2.5 / Microswitch Type = Snap Action / Contact Configuration = 1CO / Termination Type = Screw / Contact Voltage - AC V = 125 / Contact Current - AC A = 15 / Width mm = 17.8 / Length mm = 50.8 / Series = BZ / Switching Function = ON-(ON) / Height mm = 25.4 / Housing Material = General Purpose Phenolic / Actuator Type = Overtravel Plunger
MICROSWITCH, ROLLER, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Plunger; Operating Force Max:3.61N; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Overtravel Plunger; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Current DC Max:500mA; Contact Voltage AC Max:480V; Contact Voltage DC Max:250V; Operating Force:3.61N; Series:BZ; Switch Case:Phenolic; Terminal Type:Screw
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 125 Vac, High Overtravel Cross Roller Plunger Actuator, 2,5 N - 3,61 N [9 oz - 13 oz] Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ2RQ181A2