Honeywell BZE7-2RN2-PG

Limit Switch, IP65 Snap Action, SPDT, Steel Roller, PG13, 5 Conduit, E7 Series
$ 453.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZE7-2RN2-PG.

Sager Electronics

Datasheet24 pages5 years ago
Datasheet26 pages11 years ago

IHS

element14 APAC

Honeywell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.83%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ181-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
HoneywellBZ-2RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount
Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller Lever, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller, SPDT, 15A at 480V AC, Actuator Location: Top

Descriptions

Descriptions of Honeywell BZE7-2RN2-PG provided by its distributors.

LIMIT SWITCH, IP65 SNAP ACTION, SPDT, STEEL ROLLER, PG13, 5 CONDUIT, E7 SERIES
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 250VDC, 10.34mm, Wire Terminal, Top Roller Arm Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 6A 240VAC 250VDC 5.56N Linear Screw Mount
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
LIMIT SWITCH TOP ROLLER ARM SPDT-1NO/1NC; Limit Switch Actuator: Top Roller Arm; Contact Configuration: SPDT-1NO, SPDT-NC; Contact Current AC Max: 15A; Contact Voltage AC Max: 480V; Operating Force Max: 5.56N; Product Range: -
Contact Configuration = 1CO / Actuator Type = Adjustable Roller Lever / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, PG 13.5 / Housing Material = Aluminium / Contact Element Type = Snap Action / Protection Rating = IP65 / Series = BZ
MICRO SWITCH E7/V7 Series Medium-Duty Limit Switches, Top Roller Arm Actuator, Adjustable with Steel Roller, 1NC 1NO SPDT Snap Action, PG13,5 conduit MICRO SWITCH E7/V7 Series medium duty limit switches are designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the aluminum housings enhances the durability of the product in most applications. The E7/V7 family of switches incorporates the Honeywell MICRO SWITCH BZ switch element. The sealed (plungers with boots) E7 Series are preferred for applications where there could be exposure to liquid and/or particulate environments. The unsealed V7 Series are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of the limit switch permits installation where there is limited space available on equipment. The SPDT E7/E7S/V7/E9 Series of catalog listings are certified to CE and CSA for world-wide applications. While the DPDT E7/E7S/V7/E9 Series of catalog listings are certified to CE for many applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZE7-2RN2-PG.