Honeywell 6AS36

Switch Snap Action N.O./N.C. DPDT Roller Lever Screw 15A 480VAC 250VDC 2.22N Screw Mount
$ 188.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 6AS36.

Sager Electronics

Datasheet20 pages7 years ago

IHS

Honeywell

Newark

element14 APAC

Inventory History

3 month trend:
+70.26%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ181-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
HoneywellBZ-2RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount
Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller Lever, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller, SPDT, 15A at 480V AC, Actuator Location: Top

Descriptions

Descriptions of Honeywell 6AS36 provided by its distributors.

Switch Snap Action N.O./N.C. DPDT Roller Lever Screw 15A 480VAC 250VDC 2.22N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.51mm, Screw Terminal, Roller Lever Actuator, Panel Mount
MINIATURE AND SUBMINIATURE SWITCH, SPDT, 15 AMPS, ROLLER LEVER ACTUATOR
Basic / Snap Action Switches lvr over switch C adj over switch D
TWO SWITCHES GANGED TOGETHER ROLLER LEVER OVER ONE SWITCH AND ADJUSTMENT OVER OTHER SCREW TERM
MICROSWITCH, ROLLER, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Roller Lever; Operating Force:8ozf; Contact Voltage AC:480V; Contact Voltage DC:230V; Max Contact Current:15A; Terminal Type:Screw; Max Contact Current AC:15A; Max Contact Current DC:500mA; Max Contact Voltage AC:480V; Max Contact Voltage DC:230V; Max Operating Force:2.22N; Series:AS; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:8ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; No. of Switch Positions:3; Operating Position:29.8 mm; Over Travel:5mm ;RoHS Compliant: Yes
MICRO SWITCH AS Series Tandem Switch, Single Pole Double Throw Circuitry (2 CKT), 15 A at 250 Vac, Roller Lever Actuator, Silver Contacts, Screw Termination The MICRO SWITCH 6AS Series consists of two large premium BZ/BA/BM/BE snap-action switches ganged together and actuated by a single actuator. Field adjustable operating point is an option for one or both switches.
HONEYWELL 6AS36 Tandem Snap Switch, 15A, SPDT, Roller Lever. More details: Miniature Snap Action Switch Item, Series AS, Type of Actuator Roller Lever, 1.20 In. Actuator Length, Contact Form SPDT, Current Rating 15A, Voltage Rating 250VAC, Terminal Type Screw, Operating Force 8 oz., Release Force 0.494 oz., Differential Travel 0.109 In., Over Travel 0.02 In., Length 1.4 In., Height 0.75 In., Depth 1.38 In., Mounting Dimension 1.00 In. Centers, Operating Temp. Range -67 Degrees to 185 Degrees F, Housing Material General Purpose Phenolic, Standards UL, CSA

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6AS-36