Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron ZE-N22-2S

Switch Limit; General Purpose; Top Push Roller Head; 15A; SPDT 1NO-1NC
$ 104.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZE-N22-2S.

IHS

Datasheet10 pages12 years ago

element14 APAC

TodayComponents

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-36.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-10-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller Lever, SPDT, 15A at 480V AC, Actuator Location: Top
Switch Limit; General Purpose; Roller Plunger Head; 15A; SPDT 1NO-1NC
Honeywell3MN1
Snap Action Switch - DPDT, Pin Plunger, 15A, Phenolic Body, 3MN Series
Honeywell3MN6
Industrial Snap Action Switch, Pin, Plunger Actuator, DPDT, 15A @ 600V AC Contact Rating
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount

Descriptions

Descriptions of Omron ZE-N22-2S provided by its distributors.

Switch Limit; General Purpose; Top Push Roller Head; 15A; SPDT 1NO-1NC
Limit Switch, Plunger, Roller, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch; 15 A; 125 VAC; Rugged Diecast (Housing); 0.47 in. (Roller); ZE
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 15A 480VAC 250VDC 1/4HP 4.9N Linear Screw Mount
Switch, Enclosed, Limit, 15A 125/250 VAC, 2.9"H, 500 OPERATING FORCE
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 15A
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH LIMIT ROLL PLUNG SPDT 15A
Limit switch, sealed roller plunger, side mounting, AC, terminal block, 1/2-14NPSM, w/o ground terminal
LIMIT SWITCH, ROLLER PLUNGER, SPDT; Limit Switch Actuator:Roller Plunger; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Voltage AC Max:480V; Operating Force Max:4.5N; Product Range:ZE Series; Operating Force:500gf RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZEN222S