Honeywell 40PC006G2A

Piezoresistive Sensor, Gage, 0Psi Min, 5.801Psi Max, 0.4%, 4.5V, Rectangular, Surface Mount
$ 627.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 40PC006G2A.

Factory Futures

Datasheet1 page15 years ago

JRH Electronics

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-1.85%

Supply Chain

Introduction Date2007-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicADP51A11
Pressure Sensor 0.5V to 4.5V 0kPa to 40kPa Gage 6-Pin DIP
Honeywell40PC015G1A
Sensor, Pressure, Amplified, 0 PSI to 15.0 PSI, Straight for O-Ring Interface
Honeywell40PC500G2A
Sensor, Pressure, Gage, Amplified, 0 PIS to 500 PSI, Straight for O-Ring Interfa
Honeywell40PC100G1A
Pressure Sensor 0psi to 100psi Gage 6-Pin PDIP
PanasonicADP41A23
ADP (PS) 40.0 KPA (3.3K OHM) / TERMINALS OPPOSITE DIRECTION AS INLET, ECONOMY TYPE
PanasonicADP42A23
ADP (PS) 40.0 KPA (3.3K OHM) / TERMINALS SAME DIRECTION AS INLET, ECONOMY TYPE

Descriptions

Descriptions of Honeywell 40PC006G2A provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 5.801Psi Max, 0.4%, 4.5V, Rectangular, Surface Mount
Pressure Sensor 0mmHg to 300mmHg Gage 6-Pin DIP SMD
AnalogVoltage 39.99KPa 4.75V 5.25V 86.67KPa ¡À4% DIP-6 13.21mm*11.13mm*19.81mm
PRESSURE SENSOR, GAUGE, 300MM-HG, ANALOG; Pressure Type:Gauge; Operating Pressure Min:0psi; Operating Pressure Max:300mm-Hg; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Sensor Case / Package:DIP; No. of Pins:6Pins RoHS Compliant: Yes
The cost-effective 40PC Series miniature pressure sensor is the smallest amplified pressure sensor manufactured by Honeywell. The fully calibrated and temperature-compensated sensor is very robust, covering a wide range of temperature extremes. Additionally, the 40PC Series is compatible with a broad array of media, from dry air and water to refrigerant coolants and engine fuel. The 0.5 Vdc to 4.5 Vdc analog output voltage signal is linearly proportional to input pressure. These devices operate on a single end supply voltage of 5.0 Vdc.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO