Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ADP42A23

Adp (ps) 40.0 Kpa (3.3K Ohm) / Terminals Same Direction As Inlet, Economy Type
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADP42A23.

IHS

Datasheet10 pages7 years ago
Datasheet4 pages23 years ago

Electro Sonic

Farnell

Panasonic SCT

Supply Chain

Country of OriginJapan
Introduction Date1998-02-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicADP41A23
ADP (PS) 40.0 KPA (3.3K OHM) / TERMINALS OPPOSITE DIRECTION AS INLET, ECONOMY TYPE
PanasonicADP51A11
Pressure Sensor 0.5V to 4.5V 0kPa to 40kPa Gage 6-Pin DIP
PanasonicADP41210
Panasonic ADP41210 - PS Pressure Sensors
HoneywellHPX005GD
Piezoresistive Sensor, Gage, 0Psi Min, 5.8Psi Max, 20-60mV, Square, Through Hole Mount
HoneywellSX05GD2
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-5Psi -20-75mV RECTANGULAR THROUGH HOLE MOUNT

Descriptions

Descriptions of Panasonic ADP42A23 provided by its distributors.

ADP (PS) 40.0 KPA (3.3K OHM) / TERMINALS SAME DIRECTION AS INLET, ECONOMY TYPE
Pressure Sensor, Gauge, 40 kPa
SENSOR PRESSURE 40.0KPA ECON DIP
Precision Semiconductor Pressure Sensor
Pressure Sensor, 40kPa, 3.3k½, RoHS
Panasonic SCT
PRESSURE SENSOR, 40KPA, 1 PORT, 3MM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America