Honeywell 40PC500G2A

Sensor, Pressure, Gage, Amplified, 0 PIS to 500 PSI, Straight for O-Ring Interfa
$ 464.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 40PC500G2A.

IHS

Datasheet1 page15 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2007-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell40PC100G1A
Pressure Sensor 0psi to 100psi Gage 6-Pin PDIP
Honeywell40PC015V2A
Sensor, Pressure, Vacuum, Amplified, 0 PIS to -15.0 PSI
Honeywell40PC006G2A
Piezoresistive Sensor, Gage, 0Psi Min, 5.801Psi Max, 0.4%, 4.5V, Rectangular, Surface Mount
PanasonicADP5121
Pressure Sensor 0.5V to 4.5V 0kPa to 25kPa Gage 6-Pin DIP
PanasonicADP5131
Board Mount Pressure Sensors; PANASONIC; ADP5131; Barbless; DIP; 6; Analog Voltage
PanasonicADP5171
Pressure Sensor 0.5V to 4.5V 0kPa to 1000kPa Gauge 6-Pin DIP Carton/Case

Descriptions

Descriptions of Honeywell 40PC500G2A provided by its distributors.

Sensor, Pressure, Gage, Amplified, 0 PIS to 500 PSI, Straight for O-Ring Interfa
Piezoresistive Sensor, Gage, 0Psi Min, 500Psi Max, 0.2%, 4.5V, Rectangular, Surface Mount
Board Mount Pressure Sensors 0-500 psi Straight O -Ring Interface
SENSOR 500PSIG 0.18" 4.5V / Pressure Sensor 500PSI (3447.38kPa) Vented Gauge Male - 0.18" (4.57mm) Tube 0.5 V ~ 4.5 V 6-DIP Module
The cost-effective 40PC Series miniature pressure sensor is the smallest amplified pressure sensor manufactured by Honeywell. The fully calibrated and temperature-compensated sensor is very robust, covering a wide range of temperature extremes. Additionally, the 40PC Series is compatible with a broad array of media, from dry air and water to refrigerant coolants and engine fuel. The 0.5 Vdc to 4.5 Vdc analog output voltage signal is linearly proportional to input pressure. These devices operate on a single end supply voltage of 5.0 Vdc.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO