Honeywell 3040A

Sensor; 5/8-18 UNF-2A; 70 V P-P (Min.) 3040 Series
$ 201.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3040A.

IHS

Datasheet4 pages19 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-18.97%

Supply Chain

Country of OriginMexico
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell3010AN
SENSOR, GENERAL PURPOSE, 2 PIN CONNECTOR TERMINATION, 1.1 THREAD LENGTH, IN.
Honeywell3040AN
Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
HoneywellSNDH-H3C-G04
Hall Effect Sensor 20mA 9V/12V/15V/18V Automotive 3-Pin
Proximity Sensor Inductive NO PNP 2cm 10V to 30V 4-Pin
SQ. UNSH NPN NO 40MM M12-CN E2Q5N40ME1M1 | Omron Automation E2Q5-N40ME1-M1
Proximity Sensor Inductive NO PNP 4cm 10V to 30VDC 4-Pin

Descriptions

Descriptions of Honeywell 3040A provided by its distributors.

Sensor; 5/8-18 UNF-2A; 70 V P-P (Min.) 3040 Series
Magnetic Speed Sensor; Sensor Housing:Cylindrical; Features:Mounting thread: 3/4-20 UNEF-2A; Output Voltage:60V; Sensor Terminals:Wire Leads
Power Output VRS sensors are designed for driving low resistance loads at large air gaps in applications where larger actuators may be used. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux lines of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for general purpose, high output, high resolution, high temperature and hazardous location applications, as well as low-cost molded versions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO