Omron E2Q5-N20F1-M1

Proximity Sensor Inductive NO PNP 2cm 10V to 30V 4-Pin
$ 137.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2Q5-N20F1-M1.

Arrow Electronics

Datasheet6 pages19 years ago

Master Electronics

Inventory History

3 month trend:
-11.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensor; 0.83 in., 12 to 24 VDC, Shielded, 1 kHz, 70 deg.C, -25 deg.C, E2E Series
Sensor Inductive Proximity; 2 Wire; Cable Connection
Proximity Sensor |Omron Industrial Automation TLQ5MC1533M

Descriptions

Descriptions of Omron E2Q5-N20F1-M1 provided by its distributors.

Proximity Sensor Inductive NO PNP 2cm 10V to 30V 4-Pin
INDUCTIVE SENSOR, 40X40X67MM, 20MM RANGE FLUSH, PNP NO, M12 CONNECTOR
PROXIMITY SENSOR, 20MM, PNP/SPST-NO, M12;
Sq. Sh Pnp No 20Mm M12-Cn |Omron Industrial Automation E2Q5-N20F1-M1
Inductive Sensor, 0mm Min, 22mm Max, Square
SENSOR PROX INDUCTIVE 20MM MOD
20mm 3-Wire,PNP-NO 10V 20mA 30V 67mm*40mm
PROX; M12; AC; NO; UNSHIELDED; W/CO E2EX5MY1M4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2Q5N20F1M1