Honeywell 3040AN

Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
$ 198.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3040AN.

JRH Electronics

Datasheet4 pages19 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.00%

Supply Chain

Country of OriginMexico
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell3010AN
SENSOR, GENERAL PURPOSE, 2 PIN CONNECTOR TERMINATION, 1.1 THREAD LENGTH, IN.
HoneywellHOA6299-002
Transmissive Optical Sensor; Output Current:10mA; Sensor Output:NPN; Opto Case Style:Module
EMITTER, SILICON PHOTOTRANSISTOR SENSOR, SNAP MOUNT, LOW PROFILE
OptekOP305SL
Phototransistor Module Silicon NPN Darlington 890nm 2-Pin(1+Tab) Pill
Inductive Proximity Sensor;Rectangular;5mm;NPN-NO;24VDC;Bracket/Panel Non-Flush
Proximity Sensor 5 mm Sensing 10-30VDC N.O. Output 2m Cable Rectangular Style Side Sensing

Descriptions

Descriptions of Honeywell 3040AN provided by its distributors.

Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
SENSOR, POWER OUTPUT, 2 PIN CONNECTOR, 1.1 IN. THREAD LENGTH
SENSOR VRS SINE WAVE CONNECTOR
Speed Sensors VRS M5K 5/8-18X1.125 MSCONN
SPEED & POSITION-TRANS & INDUST SPEED
Power Output VRS sensors are designed for driving low resistance loads at large air gaps in applications where larger actuators may be used. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux lines of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for general purpose, high output, high resolution, high temperature and hazardous location applications, as well as low-cost molded versions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO