Honeywell 3010AN

Sensor, General Purpose, 2 Pin Connector Termination, 1.1 Thread Length, in.
$ 218.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3010AN.

IHS

Datasheet8 pages18 years ago

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell3040AN
Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
Inductive Proximity Sensor;Rectangular;5mm;NPN-NO;24VDC;Bracket/Panel Non-Flush
Proximity Sensor 5 mm Sensing 10-30VDC N.C. Output 2m Cable Rectangular Style Side Sensing
EMITTER, SILICON PHOTOTRANSISTOR SENSOR, SNAP MOUNT, LOW PROFILE
HoneywellHOA6299-002
Transmissive Optical Sensor; Output Current:10mA; Sensor Output:NPN; Opto Case Style:Module
OptekOP305SL
Phototransistor Module Silicon NPN Darlington 890nm 2-Pin(1+Tab) Pill

Descriptions

Descriptions of Honeywell 3010AN provided by its distributors.

SENSOR, GENERAL PURPOSE, 2 PIN CONNECTOR TERMINATION, 1.1 THREAD LENGTH, IN.
Speed Sensor, Vrs, 0.5M/S; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Terminals:Connector; Operating Temperature Min:-55°C; Operating Temperature Max:120°C; Speed Sensor Type:Vrs General Purpose; Inductance:25Mh Rohs Compliant: Yes |Honeywell 3010AN
General Purpose VRS sensors are designed for use in applications with medium to high speeds or in electrically noisy environments with relatively small air gaps. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for high output, power output, high resolution, high temperature and hazardous location applications, as well as low-cost molded versions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO