Omron E2Q5-N40MF1-M1

Proximity Sensor Inductive NO PNP 4cm 10V to 30VDC 4-Pin
$ 140.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2Q5-N40MF1-M1.

IHS

Datasheet6 pages19 years ago

Master Electronics

Inventory History

3 month trend:
+563%

Supply Chain

Introduction Date2007-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron E2Q5-N40MF1-M1 provided by its distributors.

Proximity Sensor Inductive NO PNP 4cm 10V to 30VDC 4-Pin
Sensor; Photoelectric; BGS; 100mm range; M8 Conn; PNP
Sq. Unsh Pnp No 40Mm M12-Cn |Omron Industrial Automation E2Q5-N40MF1-M1
Inductive Sensor 40mm PNP, Make Contact (NO) 200mA
Inductive Sensor, 0mm Min, 44mm Max, Square
40mm 3-Wire,PNP-NO 10V 20mA 30V 67mm*40mm*1mm
SENSOR PROX INDUCTIVE 40MM MOD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2Q5N40MF1M1