Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 2SS52M-T2

Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG

$ 6.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2SS52M-T2.

JRH Electronics

Datasheet7 pages10 years ago

Sager Electronics

Honeywell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.501
$ 8
Stock
163,369
308,272
Authorized Distributors
6
6
Case/Package
TO-226-3
SIP
Number of Pins
3
3
Output Current
20 mA
20 mA
Operating Supply Current
11 mA
6 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C

Supply Chain

Country of OriginMexico
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellSS466A
HONEYWELL SS466A Hall Effect Sensor, Bipolar, 50 mA, TO-92, 3 Pins, 3.8 V, 30 V
HoneywellSS461A
HONEYWELL SS461A Hall Effect Sensor, Bipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V
HoneywellSS41
open collector TO-92-FLAT-3 Through hole mounting 4.1mm*1.5mm*3mm
HoneywellSS40A-F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bag
HoneywellSS49E
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.0Vdc Ratiometric, PCB

Descriptions

Descriptions of Honeywell 2SS52M-T2 provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG
Magnetoresistive Sensor IC Magnetoresistive Sensor, 0.4mT Min, 2.5mT Max, 20mA, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
2SS52M Series anisotropic magnetoresistive (AMR) sensor IC, omnipolar, U-Pack formed leads, 5000 units/ammopack tape-in-box The 2SS52M Series anisotropic magnetoresistive (AMR) digital sensor ICs are omnipolar, solid-state sensors with a built-in magnetoresistive bridge integrated on silicon and encapsulated in a plastic package. The integrated circuit also includes a band-gap regulator and a digital output in response to very low magnetic fields. These sensor ICs may be operated with either a North or a South magnetic pole applied in parallel to the sensor IC. The polarity does not need to be identified, simplifying installation in single pole applications and doubling the resolution in rotating magnet applications. These small and highly sensitive omnipolar devices have become a popular building block for flow metering, motor RPM and cylinder position sensing. They are available in five package styles: 2SS52M: U-pack, 3-pin, in-line sensor IC with straight leads supplied in bulk packaging (1000 units per bag) SS552MT: SOT-89B surface-mount sensor IC supplied on tape and reel which allows for compact design with automated component placement (1000 units per tape and reel) 2SS52M-S: U-pack, 3-pin in-line, surface-mount sensor, IC supplied in bulk packaging (1000 units per bag) 2SS52M-T2: U-pack, 3-pin, in-line sensor IC with formed leads supplied in ammo pack tape-in-box (5000 units per box) 2SS52M-T3: U-pack, 3-pin, in-line sensor IC with straight leads supplied in ammo pack tape-in-box (5000 units per box)

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SS52MT2