Honeywell SS49E

Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.0Vdc Ratiometric, PCB
$ 4.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS49E.

element14 APAC

Datasheet9 pages11 years ago
Datasheet7 pages13 years ago

JRH Electronics

Honeywell

Jameco (USA)

TME

Inventory History

3 month trend:
+16.42%

CAD Models

Download Honeywell SS49E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellSS466A
Hall Effect Sensor 20mA Bipolar Latch 5V/9V/12V/15V/18V/24V 3-Pin Bag
HoneywellSS41
open collector TO-92-FLAT-3 Through hole mounting 4.1mm*1.5mm*3mm
HoneywellSS461A
Hall Effect Sensor 20mA Bipolar Latch 5V/9V/12V/15V/18V/24V 3-Pin Bag
HoneywellSS40A-F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bag

Descriptions

Descriptions of Honeywell SS49E provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.0Vdc Ratiometric, PCB
Hall Effect Magnetic Sensor; Operate Point Max:1000G; Release Point Min:650G; Supply Voltage Max:6.5V; Supply Voltage Min:3V; Sensor Terminals:Through Hole; Supply Current:6mA; Supply Current Max:10mA ;RoHS Compliant: Yes
The SS49E and SS59ET Series Economical Linear Hall-effect sensors are small, versatile linear Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The linear sourcing output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The integrated circuitry features low noise output, which makes it unnecessary to use external filtering. It also includes thin film resistors to provide increased temperature stability and accuracy. These linear Hall sensors have an operating temperature range of -40 °C to 100 °C [-40 °F to 212 °F], appropriate for commercial, consumer, and industrial environments.
SENSOR, HALL EFFECT, LINEAR; Contact Configuration:Radial Lead IC; Current, Supply:6mA; Input Current:10mA; No. of Pins:3; Output Configuration:Source; Output Current:1.0mA; Sensor Housing:Rectangular; Sensor Type:Hall-Effect Linear Position Sensor; Series:SS49E; Speed, Switching:3µs; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Termination Type:Through Hole; Time, Response:3µs; Voltage, Output Max:1.75mV; Voltage, Output Min:1.0mV; Voltage, Supply DC Max:6.5V; Voltage, Supply Max:6.5V dc; Voltage, Supply Min:3.0V dc

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS49E.
  • SS49E..