Honeywell 2SS52M

Dimensional Magnetoresistive Sensor 3-Pin Bulk / MAGNETIC SWITCH OMNIPOLAR TO92-3
$ 7.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2SS52M.

Inventory History

3 month trend:
-23.02%

CAD Models

Download Honeywell 2SS52M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.99
$ 9.066
Stock
269,385
148,353
Authorized Distributors
6
6
Polarity
-
-
Sensing Method
Resistive
-
Current Rating
11 mA
11 mA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
SIP
TO-226-3
Mount
Surface Mount, Through Hole
Through Hole
Sensitivity (mV/A)
-
-

Supply Chain

Country of OriginMexico
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Allegro MicroSystemsA1205LUA-T
Hall Effect Sensor Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1212LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1210LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Diodes Inc.AH175-PL-A-B
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SIP Ammo
Diodes Inc.AH173-PL-A-B
Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SIP Ammo
TT ElectronicsOHS3030U
25mT Trip,0mT freed Open Collector 7mA 25mA 24V TO-92-3 Through hole mounting

Descriptions

Descriptions of Honeywell 2SS52M provided by its distributors.

Dimensional Magnetoresistive Sensor 3-Pin Bulk / MAGNETIC SWITCH OMNIPOLAR TO92-3
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Magnetic Sensor; Sensor Input:Magnetic; Sensor Output:NPN; Switch Terminals:Through Hole; Leaded Process Compatible:Yes; Magnetic Field Max:15G; Magnetic Field Min:9G; Mounting Type:Through Hole; Output Type:Sink ;RoHS Compliant: Yes
2SS Series position sensors have magnetoresistive material integrated on silicon and encapsulated in a plastic package. The integrated circuit provides a digital output in response to very low magnetic fields. Though this signal is identical to our digital Hall effect sensors, it can be achieved by magnetoresistive sensors at much greater sensor-to-magnet distances. Product Highlights: Low gauss operation can extend sensing distance to one inch or more, depending on magnet size Digital current sinking output Omnipolar - can be operated with either North or South magnetic pole Operating speed: 0 kHz to over 100 kHz Small size
SENSOR, MAGNETORESISTIVE; Magnetometer Measuring Range:4G to 25G; SVHC:No SVHC (19-Dec-2011); Frequency Response Max:100kHz; No. of Pins:3; Operating Magnetic Force Max:25G; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +150°C; Output Current:20mA; Sensor Housing:Rectangular; Series:2SS52M; Supply Voltage DC Max:30V; Supply Voltage Min:3.8V; Supply Voltage Range:3.8V DC to 30V DC
2SS52M Series anisotropic magnetoresistive (AMR) sensor IC, omnipolar, U-pack, straight leads, 1000 units/bulk The 2SS52M Series anisotropic magnetoresistive (AMR) digital sensor ICs are omnipolar, solid-state sensors with a built-in magnetoresistive bridge integrated on silicon and encapsulated in a plastic package. The integrated circuit also includes a band-gap regulator and a digital output in response to very low magnetic fields. These sensor ICs may be operated with either a North or a South magnetic pole applied in parallel to the sensor IC. The polarity does not need to be identified, simplifying installation in single pole applications and doubling the resolution in rotating magnet applications. These small and highly sensitive omnipolar devices have become a popular building block for flow metering, motor RPM and cylinder position sensing. They are available in five package styles: 2SS52M: U-pack, 3-pin, in-line sensor IC with straight leads supplied in bulk packaging (1000 units per bag) SS552MT: SOT-89B surface-mount sensor IC supplied on tape and reel which allows for compact design with automated component placement (1000 units per tape and reel) 2SS52M-S: U-pack, 3-pin in-line, surface-mount sensor, IC supplied in bulk packaging (1000 units per bag) 2SS52M-T2: U-pack, 3-pin, in-line sensor IC with formed leads supplied in ammo pack tape-in-box (5000 units per box) 2SS52M-T3: U-pack, 3-pin, in-line sensor IC with straight leads supplied in ammo pack tape-in-box (5000 units per box)

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SS52M.