Honeywell 2NT91-6

Switch Toggle (ON) OFF DPST Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
$ 14.832
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2NT91-6.

Farnell

Datasheet17 pages9 years ago

Electro Sonic

Agility

Inventory History

3 month trend:
+37.24%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2003-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

SWITCH, TOGGLE, SEALED, DPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
APEM647H/2
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
NKK SwitchesP2021BZ
Switch Toggle ON None OFF DPST Large Bat Lever Quick Conn 10A 250VAC Panel Mount with Threads
Honeywell32NT91-6
Toggle Switch, DPDT, Momentary, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Honeywell32NT91-2
Toggle Switch, DPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Honeywell12TS95-2
Switch Toggle OFF ON DPST Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 2NT91-6 provided by its distributors.

Switch Toggle (ON) OFF DPST Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, DPST, Momentary, 18A, 28VDC, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle; Bat-Handle; 18A/28V DC; DPST; On-On
MICRO SWITCH NT Series Toggle Switch, 2 pole, 2 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2NT916