Honeywell 32NT91-2

Toggle Switch, DPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
$ 31.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 32NT91-2.

Farnell

Datasheet17 pages10 years ago
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago

element14 APAC

Agility

Electro Sonic

Inventory History

3 month trend:
+167%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Toggle Switch, DPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
Carling Technologies2GK51-73
Switch Toggle ON None OFF DPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Toggle Switch 600H High Power Rohs Compliant: Yes |APEM Inc. 641H/2K
SWITCH, TOGGLE, SEALED, DPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
Honeywell12TS95-2
Switch Toggle OFF ON DPST Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
E-SwitchST242D00
Toggle Switch, DPST, Panel Mount, Non-Illuminated, Round Actuator, 125V, Quick Connect

Descriptions

Descriptions of Honeywell 32NT91-2 provided by its distributors.

Toggle Switch, DPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Bat-Handle Toggle DPST On-Off (maint) 15A/125Vac 15A/250Vac 20A/28Vdc
Switch Toggle OFF None ON DPST Round Toggle Quick Conn 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch; Switch Operation:On-Off; Circuitry:DPST; Switch Terminals:Quick Connect; Actuator Style:Bat; Contact Current Max:20A; Current Rating:20A; Leaded Process Compatible:Yes; Features:Standard Lever Actuator ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 2 pole, 2 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.
SWITCH, DPST, ON-OFF; Contact Configuration:DPST; Switch Operation:Off-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Quick Connect; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:DPST; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:NT; Switch Operation:Off-On; Terminal Type:Quick Connect

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32NT912