Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 3641NF/2

Switch, Toggle, Sealed, DPST, On-off, Std Actuator, Non-illum, 6A, 250VAC, Solder/qc
$ 19.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 3641NF/2.

IHS

Datasheet3 pages13 years ago

TME

element14

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-26.80%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Toggle Switches TGGL SWTCHS DPST NKL ON-NONE-OFF W/FRNT P
Toggle Switch, STRAIGHT, DPST, ON-OFF, SOLDER Terminal, TOGGLE RoHS Compliant: Yes
Carling Technologies2GK51-73
Switch Toggle ON None OFF DPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
NKK SwitchesS331F
Switch Toggle ON None OFF DPST Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS21F
Toggle Switch DPST On-Off (maintained) 250Vac 15A/125Vac 0.25 in. Tab Quick-Connect Terminal
NKK SwitchesS21AWF
Switch Toggle ON None OFF DPST Round Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of APEM 3641NF/2 provided by its distributors.

SWITCH, TOGGLE, SEALED, DPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
APEM 3641NF/2 Toggle Switch, 3600NF Series, Non Illuminated, DPST, Off-On, Panel, 12 A
Toggle switch, metal, 2 pole, latching, On-Off, 12 A/28 VDC, silver-plated, 3641NF/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
Switch, Toggle, Dpst, 12A, 250V; Contact |APEM Inc. 3641NF/2
Industrial toggle switch [Apem] 3641-NF/2 Industrial toggle switch
Toggle Switches TOGGLE SWITCH DPST ON-OFF
APEM Button switch, DPST, open-off switch, panel, 12 A
SWITCH, DPST, IP67; Switch Operation: Off-On; Contact Configuration: DPST; Illumination: Non Illuminated; Product Range: 3600NF Series; Contact Current Max: 12A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Term

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3641-NF/2
  • 3641NF-2
  • 3641NF/2.
  • 3641NF2