NKK Switches P2021BZ

Switch Toggle ON None OFF DPST Large Bat Lever Quick Conn 10A 250VAC Panel Mount with Threads
$ 12.351
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches P2021BZ.

RS (Formerly Allied Electronics)

Datasheet4 pages14 years ago
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

APEM647H/2
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
Carling Technologies2GK51-73
Switch Toggle ON None OFF DPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
E-SwitchST242D00
Toggle Switch, DPST, Panel Mount, Non-Illuminated, Round Actuator, 125V, Quick Connect
NKK SwitchesS331F
Switch Toggle ON None OFF DPST Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS21F
Switch Toggle ON None OFF DPST Round Lever Quick Conn 15A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS21AWF
Switch Toggle ON None OFF DPST Round Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches P2021BZ provided by its distributors.

Switch Toggle ON None OFF DPST Large Bat Lever Quick Conn 10A 250VAC Panel Mount with Threads
Toggle Switch, DPST, On-off, Latched, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount
SWITCH, TOGGLE, DPST, ON-NONE-OFF,.689" WHITE CAP BAT ACTUATOR,10A,125VAC,.187" QC
SWITCH, TOGGLE, DPST, 10A, 125VAC
SWITCH, TOGGLE, DPST, 10A, 125VAC; Switch Operation:On-Off; Contact Configuration:DPST; Illumination:Non Illuminated; Product Range:P Series; Switch Mounting:Panel Mount; Contact Current Max:10A; Contact Voltage AC Nom:125V RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP