Honeywell 2AC6

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Rod Type Actuator, Panel Mount
$ 199.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2AC6.

JRH Electronics

Datasheet1 page11 years ago

Master Electronics

element14 APAC

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.08%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ181-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
HoneywellBZ-2RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount
Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller Lever, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller, SPDT, 15A at 480V AC, Actuator Location: Top

Descriptions

Descriptions of Honeywell 2AC6 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Rod Type Actuator, Panel Mount
Switch Safety Interlock N.O./N.C. SPDT Rod 15.1A 250VAC 250VDC 372.85VA Screw Mount Screw
Safety Interlock Switch - SPDT, AC Series, Pull-to-Override, Panel Monitoring
Switch, DOOR INTERLOCK, SPDT, 15 A, 250 VAC, Miniature Basic
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Electromechanical Switch Assembly Switch SPDT 15.1A
DOOR SWITCH, SPDT, ON-OFF; Contact Configuration:SPDT; Max Contact Voltage AC:250V; Max Contact Voltage DC:250V; Max Contact Current AC:15.1A; Max Contact Current DC:500mA; Switch Function Type:On-Off; Terminal Type:Screw; Actuator Type:Rod; Contact Rating:15A; Series:AC; Termination Type:Screw
Safety Interlock Switch; Series:AC; Circuitry:SPDT; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw Terminal; Operating Position:0.203 in.; Over Travel:0.125" ;RoHS Compliant: Yes
MICRO SWITCH AC Series Door Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination MICRO SWITCH AC Series switch assembly monitors the position of a service door or panel whether “closed” or “open”. The AC Series switches are a compact switch assembly designed for equipment applications. When the equipment (door or panel, etc.) which is electrically interlocked through the AC Series switch is opened, the action of the AC Series switch disconnects the electrical power. The AC Series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door or panel is open. AC Series switch assemblies are available with up to four switch elements which can provide discrete outputs as required for control and/or indicator circuits.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO