Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPX2102A

Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344-15 Tray
$ 11.813
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2102A.

element14 APAC

Datasheet17 pages18 years ago
Datasheet16 pages18 years ago
Datasheet16 pages18 years ago

IHS

Mouser

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.50.00.80
Introduction Date2003-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

NXP SemiconductorsMPX2100A
NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
NXP SemiconductorsMPX2102ASX
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344F-01 Tray
NXP SemiconductorsMPX2202A
NXP MPX2202A Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V
Piezoresistive Sensor, Gage, 0Psi Min, 0.8Psi Max, 0.25%, Rectangular, Through Hole Mount
Piezoresistive Sensor, Gage, 0Psi Min, 8.7Psi Max, 0.25%, Rectangular, Through Hole Mount
Honeywell24PCBND6G
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Rectangular, Through Hole Mount

Descriptions

Descriptions of NXP Semiconductors MPX2102A provided by its distributors.

Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344-15 Tray
Piezoresistive Sensor, Absolute, 0Psi Min, 14.5Psi Max, 0-40mV, Circular, Through Hole Mount
Pressure Sensor, 10V, 0/100kPa, Sensor 4, UNIBODY4F
NXP Semiconductors SCT
PRESSURE SENSOR, 0 TO 100KPA, SIP-4; Pressure Type: Absolute; Sensitivity, V/P: 0.4mV/kPa; Operating Pressure Min: 0kPa; Operating Pressure Max: 100kPa; Supply Voltage Min: 10V; Supply Voltage Max: 16V; Sensor Case Style: SIP;
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:0 to 100kPa; Sensitivity:0.4; Supply Current:6mA; Supply Voltage Min:10V; Supply Voltage Max:16V; Termination Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX2102A.