Honeywell 22AC2-UL

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Rod Type Actuator, Panel Mount
$ 63.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 22AC2-UL.

IHS

Datasheet1 page11 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
+72.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ181-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
Limit switch, Top plunger, 1NC/1NO (snap-action), 1NC/1NO (snap-action), Pg13.5 (1-conduit)
Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 10A 250VAC 5N Linear Conduit

Descriptions

Descriptions of Honeywell 22AC2-UL provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Rod Type Actuator, Panel Mount
Switch Safety Interlock N.O./N.C. SPDT Rod 15.1A 250VAC 250VDC 372.85VA Screw Mount Screw
Door Switch - SPDT, 15A, Screw Terminals, Pull-to-Override, AC Series
V3 BASIC SWITCH HIGH STRENGTH THERMOPLASTIC ROD ACTUATOR W/TAPPED HOLE IN END UL CSA RATED
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Electromechanical Switch Assembly Switch SPDT 15.1A
DOOR SWITCH, ROD PLUNGER, SPDT, 15A 250V; DOOR SWITCH, ROD PLUNGER, SPDT, 15A 250V; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Rod Plunger; Switch Operation:-; Contact Voltage AC Nom:250V; Contact Current Max:15A; Circuitry:SPDT
MICRO SWITCH™ AC Series Door Switches are used for simple or precision on/off application needs. They enable circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch.
MICRO SWITCH AC Series Door Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination, UL/CSA MICRO SWITCH AC Series switch assembly monitors the position of a service door or panel whether “closed” or “open”. The AC Series switches are a compact switch assembly designed for equipment applications. When the equipment (door or panel, etc.) which is electrically interlocked through the AC Series switch is opened, the action of the AC Series switch disconnects the electrical power. The AC Series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door or panel is open. AC Series switch assemblies are available with up to four switch elements which can provide discrete outputs as required for control and/or indicator circuits.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22AC2UL