Omron D4N-1120

Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
$ 32.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4N-1120.

Farnell

Datasheet20 pages3 years ago
Datasheet24 pages21 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

SOS electronic

Inventory History

3 month trend:
-12.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Limit switch, Top plunger, 1NC/1NO (snap-action), 1NC/1NO (snap-action), Pg13.5 (1-conduit)
Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 10A 250VAC 5N Linear Conduit
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 10A 250VAC 6.5N Linear Screw Mount
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 3A 277VAC 74.57VA 0.08N Screw Mount
HoneywellUM40B10A01
Snap Acting/Limit Switch, Spdt, Momentary, 0.7Mm, Solder Terminal, Plunger Actuator, Through
HoneywellUX40E10A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 125VAC 30VDC 1.47N Screw Mount

Descriptions

Descriptions of Omron D4N-1120 provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, Screw Terminal, Roller Lever Actuator, Panel Mount
Limit switch, D4N, Pg13.5 (1-conduit), 1NC/1NO (snap-action), Roller lever (resin lever, resin roller)
Omron, D4Nseries interlock switch, roller lever type, Waterproof travel switch
SWITCH SNAP ACTION DPST 3A 240V
LIMIT SWITCH, SPST-NC/NO, 240VAC, 3A; Limit Switch Actuator: Roller Lever; Contact Configuration: SPST-NC, SPST-NO; Contact Current AC Max: 3A; Contact Voltage AC Max: 240V; Operating Force Max: 5N; Product Range: D4N Series;
Contact Configuration = 1NC + 1NO / Actuator Type = Roller Lever / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Contact Element Type = 2 Snap-Action Contacts / Protection Rating = IP67 / Insulation Voltage V = 300 / Series = D4N Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4N1120