Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D4N-1162

Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 10A 250VAC 5N Linear Conduit
$ 29.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4N-1162.

IHS

Datasheet20 pages3 years ago

Sager Electronics

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-29.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Limit switch, Top plunger, 1NC/1NO (snap-action), 1NC/1NO (snap-action), Pg13.5 (1-conduit)
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 10A 250VAC 6.5N Linear Screw Mount
SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 2.5A 250VDC 6mm PANEL MOUNT
Switch Snap Action N.C. SPST Plunger Quick Connect 3A 277VAC 74.57VA 1.47N Screw Mount
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 3A 277VAC 74.57VA 0.08N Screw Mount
HoneywellUM40B10A01
Snap Acting/Limit Switch, Spdt, Momentary, 0.7Mm, Solder Terminal, Plunger Actuator, Through

Descriptions

Descriptions of Omron D4N-1162 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 10A 250VAC 5N Linear Conduit
Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, 9mm, Screw Terminal, One-way Roller Lever Actuator, Panel Mount
Limit Switch, 1Way, Roller Arm; |Omron Industrial Automation D4N-1162
Switch; 1NC+1NO; 1 WAY ROL HOR; SNAP ACT; 11023-0049; D4N1162
D4N Safety Limit Switch with Roller Plunger Actuator, NO/NC
Omron, D4Nseries interlock switch, Roller plunger, Waterproof travel switch
SWITCH SNAP ACTION DPST 3A 240V
LIMIT SWITCH, SPST-NC/NO, 240VAC, 3A; Limit Switch Actuator: Roller Arm Lever; Contact Configuration: SPST-NC, SPST-NO; Contact Current AC Max: 3A; Contact Voltage AC Max: 240V; Operating Force Max: 5N; Product Range: D4N Seri
Contact Configuration = 1NC + 1NO / Actuator Type = One-Way Roller Arm Lever / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Contact Element Type = 2 Snap-Action Contacts / Operating Force N = 5 / Protection Rating = IP67 / Insulation Voltage V = 300 / Series = D4N Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4N1162