Honeywell 1MT2-5

Switch Toggle (ON) OFF ON SPDT Round Lever Solder 0.1A 28VDC Panel Mount with Threads
$ 35.418

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1MT2-5.

element14 APAC

Datasheet5 pages9 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
TE Connectivity1-1437558-1
Switch Toggle ON None ON SPDT Long Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
TE Connectivity4-1825136-5
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount
C&K Components7101P3YZQE
Switch Toggle ON None ON SPDT Flat Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7103SYZQE
Switch Toggle ON OFF ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 1MT2-5 provided by its distributors.

Switch Toggle (ON) OFF ON SPDT Round Lever Solder 0.1A 28VDC Panel Mount with Threads
TOGGLE SWITCH, GOLD CONTACTS, 3 POSITIONS, 2 MAINTAINED & 1 MOMENTARY
Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 0.1 A/28 VDC, gold-plated, 1MT2-5
Toggle Switch, Spdt, 0.1A, 28Vdc, Panel; Switch Operation:(On)-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Mt Series; Contact Current Max:100Ma; Switch Mounting:Panel Mount; Switch Terminals:Solderrohs Compliant: Yes |Honeywell 1MT2-5
MICRO SWITCH MT Series Miniature Toggle Switch, 1 pole, 3 position, Solder terminals, Gold-Plated Contacts, SPDT, Standard Lever Honeywell MICRO SWITCH MT Series miniature toggle switches are designed to meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches are designed for use in applications in many demanding outdoor environments, where the panels are subjected to such things as vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water. They are capable of withstanding exposure to heavy accumulations of early morning dew that may condense on the control panel in cabs of vehicles left outdoors overnight. The MT toggle switches with metal or plastic levers are well suited for gloved-hand operation. The panel stand-off with O-ring feature available on some listings eliminates the need for behind-the-panel hardware, provides a uniform panel height, and a panel-to-cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1MT2-5.