Honeywell 1HT1

Switch Snap Action N.O./N.C. SPDT Plunger Screw 3A 250VAC 5.56N Screw Mount
$ 1,000.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1HT1.

IHS

Datasheet3 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+22.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Limit switch, Top plunger, 1NC/1NO (snap-action), 1NC/1NO (snap-action), Pg13.5 (1-conduit)
Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Screw Mount 10A 250VAC 4.5N Rotary Conduit
Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Panel Mount
HoneywellBZ-2RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount

Descriptions

Descriptions of Honeywell 1HT1 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger Screw 3A 250VAC 5.56N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 6.43mm, Screw Terminal, Plunger Actuator, Panel Mount-threaded
Basic / Snap Action Switches 3A @ 250 VAC SPDT
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Sealed Switches, MICRO SWITCH™ Sealed and High Temperature Precision Switches
MICRO SWITCH™ HT Series high temperature switches have the switching element mounted on a ceramic base with a stainless steel enclosure. HT Series Switches are not classified as sealed switches.
Snap Action Basic Switch; Switch Terminals:Screw; Circuitry:SPDT; Current Rating:2A; Leaded Process Compatible:No; Mounting Type:Screw Terminal; Peak Reflow Compatible (260 C):No; Switch Features:Overtravel Plunger Actuator ;RoHS Compliant: No

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO