Omron D4N-112G

Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Screw Mount 10A 250VAC 4.5N Rotary Conduit
$ 35.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4N-112G.

IHS

Datasheet20 pages3 years ago

Newark

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-9.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Limit switch, Top plunger, 1NC/1NO (snap-action), 1NC/1NO (snap-action), Pg13.5 (1-conduit)
Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit
Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 10A 250VAC 5N Linear Conduit
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 3A 277VAC 74.57VA 0.08N Screw Mount
HoneywellUM40B10A01
Snap Acting/Limit Switch, Spdt, Momentary, 0.7Mm, Solder Terminal, Plunger Actuator, Through
HoneywellUX40E10A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 125VAC 30VDC 1.47N Screw Mount

Descriptions

Descriptions of Omron D4N-112G provided by its distributors.

Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Screw Mount 10A 250VAC 4.5N Rotary Conduit
Limit switch, D4N, Pg13.5 (1-conduit), 1NC/1NO (snap-action), Adjustable roller lever, form lock (metal lever, resin roller)
Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, Screw Terminal, Adjustable Roller Lever Actuator, Panel Mount
LIMIT SWITCH, 1NC 1NO, PG13.5 INLET, ADJ ROLLER LEVER, UL, IP67, D4N SERIES
Omron D4N Series Interlock Switch, Roller Lever, Waterproof Limit Switch
LIMIT SW, SPST-NC/SPST-NO, 240V, 3A; Limit Switch Actuator: Adjustable Roller Lever; Contact Configuration: -; Contact Current AC Max: 3A; Contact Voltage AC Max: 240V; Operating Force Max: 5N; Product Range: D4N Series; Conta
Contact Configuration = 1NC + 1NO / Actuator Type = Adjustable Roller Lever / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Contact Element Type = 2 Snap-Action Contacts / Operating Force N = 4.5 / Protection Rating = IP67 / Insulation Voltage V = 300 / Series = D4N Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4N112G