ZF E14-00M

Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
$ 6.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF E14-00M.

IHS

Datasheet3 pages11 years ago

element14 APAC

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+15.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1997-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 10A 250VAC 250VDC 1.96N Screw Mount
C&K ComponentsTF2CFH8SP0060C
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Plunger Actuator, Panel Mount
C&K ComponentsTF2CFF5SP0060C
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Plunger Actuator, Panel Mount
OmronSS-5GLT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.49N Screw Mount Quick Connect
HoneywellV7-1C13D8-201
Switch Snap Action SPDT Roller Lever Quick Connect 15.1A 277VAC 250VDC 1.72N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
Snap Action Switch N.O./N.C. SPDT Simulated Roller Lever Quick Connect 5A 125VAC Screw Mount
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1C17D8-201
Switch Snap Action SPDT Roller Lever Quick Connect 15A 277VAC 1.72N Screw Mount

Descriptions

Descriptions of ZF E14-00M provided by its distributors.

Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
SWITCH, SNAP ACTION, SPDT, METAL OVER-TRAVEL BUTTON ACT,25A,125/250VAC,2A,48VDC, QC
E Series SPDT 8.5 N Button Quick Connect Snap Action Switch
Switch Snap Action N.O./N.C. SPDT Button 25A 250VAC 1491.4VA 8.34N Screw Mount Quick Connect/Faston
ZF (Cherry) Single Pole General Purpose Snap Action Switch , PN - E1400M
ZF E14-00M Microswitch SPDT 25A 125/250V AC Overtravel Button Q.C. 6.3x0.8mm
MICRO SW, SPRING PLUNGER, SPDT, 25A 250V; Microswitch Type:Snap Action; Microswitch Actuator:Spring Plunger; Contact Configuration:SPDT; Switch Terminals:Quick Connect; Contact Current Max:25A; Contact Voltage DC Nom:- 8
Micro Sw, Spring Plunger, Spdt, 25A 250V; Rango De Producto:Serie E; Contacto, Configuración:Spdt; Actuador Microswitch:Émbolo Con Muelle; Terminales Del Interruptor:Conexión Rápida; Contacto, Intensidad Max:25A; Over Travel:0.168" |Zf 0E14-00M0

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0E14-00M0
  • 0E1400M0
  • E1400M