Honeywell 1DP5

Pushbutton Switch, SPST, No, 14A 277VAC, Snap-in Mnt, Bullet Nose Act, Qc Tabs
$ 15.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1DP5.

IHS

Datasheet13 pages12 years ago

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+88.29%

CAD Models

Download Honeywell 1DP5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2.3mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 2.3mm PANEL MOUNT
Snap Acting/Limit Switch, SPDT, Off-on, Momentary, 2.3mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
HoneywellV7-1C37D8
Miniature Snap Action Switch, Pin, Plunger Actuator, 1NC, 15A @ 240V AC Contact Rating
HoneywellV7-1C27E9
Switch Snap Action N.O. SP Pin Plunger Quick Connect 15.1A 250VAC 1.47N Screw Mount
HoneywellV7-6C37E9-036
Switch Snap Action N.C. SPST Lever 15.1A 277VAC 250VDC 372.85VA 1.67N Screw Mount Quick Connect

Descriptions

Descriptions of Honeywell 1DP5 provided by its distributors.

PUSHBUTTON SWITCH, SPST, NO, 14A 277VAC, SNAP-IN MNT, BULLET NOSE ACT, QC TABS
Snap Acting/Limit Switch, SPST, Momentary, 9.53mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
SNAP ACTICON BASIC SWITCH, BULLET NOSE PLUNGER; Microswitch Type:Snap Action; Microswitch Actuator:Pin Plunger; Contact Configuration:SPST-NO; Switch Terminals:Quick Connect; Contact Current Max:14A; 14C7883
SWITCH SNAP ACT SPST-NO 14A 125V
Off-Mom SPST-NO 4.54N 5.6mm 1000000Cycles 100000Cycles@ UL 14A , 31.75mm*54.48mm
Switch Limit; Basic; Plunger Head; SPNO; 14A
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
The MICRO SWITCH™ DM/DP Series are snap-action switches in basic and manual configurations. They have quick-connect terminals and snap-in, panel mount housings for ease of installation. They include momentary and alternate actions, and single- or double-pole. The DM accept a button for manual operation. The DP have plungers for basic operation.
MICRO SWITCH DP Series Snap-in Panel Mount Switch, Single Pole Normally Open (SPNO) Circuitry, 14 A at 277 Vac, Bullet Nose Plunger Actuator, Silver Contacts, Quick Connect Termination MICRO SWITCH DM/DP basic switches are known for their compact, lightweight design and accurate repeatability. The DM/DP Series are special application precision switch that have momentary, push-pull, and pull-to-cheat configurations. The quick- connect terminals and snap-in, panel-mount housings provide easy installation. In addition to the standard quick-connect terminals (4,78 mm x 0,51 mm [0.188 in x 0.020 in]), larger 6,35 mm x 0,81 mm [0.25 in x 0.032 in] quick-connect terminals can be provided.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO