Honeywell V7-6C37E9-036

Switch Snap Action N.C. SPST Lever 15.1A 277VAC 250VDC 372.85VA 1.67N Screw Mount Quick Connect
$ 4.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-6C37E9-036.

Newark

Datasheet1 page17 years ago

Sager Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+0.21%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-07-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicAM51633A53N-A
Switch Snap Action N.O. SPST Long Hinge Lever Quick Connect/Solder 16A 250VAC 125VDC 0.59N Screw Mount
HoneywellV7-1C37D8
Miniature Snap Action Switch, Pin, Plunger Actuator, 1NC, 15A @ 240V AC Contact Rating
HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1C27E9
Switch Snap Action N.O. SP Pin Plunger Quick Connect 15.1A 250VAC 1.47N Screw Mount
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount

Descriptions

Descriptions of Honeywell V7-6C37E9-036 provided by its distributors.

Switch Snap Action N.C. SPST Lever 15.1A 277VAC 250VDC 372.85VA 1.67N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 6.68mm, Quick Connect Terminal, Panel Mount
SWITCH SNAP ACT SPST-NC 15A 125V
Basic / Snap Action Switches V-BASIC SW SPNO 15A 250VAC STR LEV ACTR
Miniature Snap Action Switch, Lever, Long Actuator, 1NC
MINIATURE BASIC SWITCH, SP, NC, 15A @ 250 VAC, STRAIGHT LEVER, SILVER CONTACTS
Limit Switch, Straight Lever, Spdt, 15A, 277Vac; Microswitch Type:Miniature; Microswitch Actuator:Straight Lever; Contact Configuration:Spst-Nc; Switch Terminals:Quick Connect; Contact Current Max:15A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell V76C37E9036
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Normally Closed Circuitry, 15 A at 250 Vac, Straight Lever Actuator, 1,67 N [6 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination, CSA|UL MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V76C37E9036