Omron D2D-1100

Snap Acting/Limit Switch, SPDT, Off-on, Momentary, 2.3mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
$ 6.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2D-1100.

IHS

Datasheet5 pages14 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-18.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-1C13D8-201
Switch Snap Action SPDT Roller Lever Quick Connect 15.1A 277VAC 250VDC 1.72N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
HoneywellV7-1C17D8-201
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15A 277VAC 1.72N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2.3mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
HoneywellV7-1C17D8
Switch, Miniature, Basic, SPDT, PIN PLUNGER Actuator, QUICK CONNECT TERMINATION

Descriptions

Descriptions of Omron D2D-1100 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Off-on, Momentary, 2.3mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
Door power switch 3mm Gap Contacts, 16A, SPST-NO+SPST-NC, RoHS
Omron SCT
SWITCH SNAP ACTION SPDT 16A 250V
Electromechanical Switch Door Interlock Switch N.O./N.C. SP 16A
OMRON ELECTRONIC COMPONENTS D2D-1100 Safety Interlock Switch, D2D Series, SPDT-1NO / 1NC, Quick Connect, Solder, 250 V, 16 A, Not Rated
SAFETY INTERLOCK SWITCH, 16A, 250VAC; Product Range:D2D Series; Contact Configuration:SPDT-1NO / 1NC; Switch Terminals:Quick Connect, Solder; Contact Voltage AC Max:250V; Contact Current AC Max:16A; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2D-1100 BY OMZ
  • D2D-1100BYOMZ
  • D2D1100
  • D2D1100BYOMZ