Hoffman LNDF1614-250H

TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE; Product Range: LNDF Series; Terminal Type: Female Quick Disconnect; Tab...
$ 10.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman LNDF1614-250H.

Newark

Datasheet18 pages18 years ago

Inventory History

3 month trend:
+3.03%

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
TE Connectivity3-520140-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
PanduitBSN14-C
Butt Splice Terminal 14-16AWG Copper Blue 29.2mm Tin Bottle
Female Disconnect, nylon fully insulated, 16 to 14 AWG, .250 x .032 tab size, funnel entry

Descriptions

Descriptions of Hoffman LNDF1614-250H provided by its distributors.

TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE; Product Range: LNDF Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 16A 42F3732
Terminal, Female Disconnect, 0.25In Blue; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Lndf; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm |Hoffman Products LNDF1614-250H

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products