Hoffman E1PBXSS

Enclosure, Pushbutton, 1 Hole, 30.5mm, Stainless, NEMA13, IP66, Pentair Stainless Serie
$ 402.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman E1PBXSS.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago

Inventory History

3 month trend:
-16.13%

Related Parts

Clamps Electrical Enclosure, 6 in H, 4 in D, 6 in W, type-3r, type-13, type-4x, Stainless Steel
Bud IndustriesSNB-3754
Aluminum Relay Rack Natural ARR-1294-NF, Aluminum Relay Rack Natural (84.1 X 24.3 X 15 In)
Bud IndustriesSNB-3752
Electronic Enclosure with Keyed Quarter Turn Latch (24 X 20 X 8 In)
Bud IndustriesSNB-3746
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 16 X 8 IN)
HoffmanA404NFSS
Enclosure;Box-Lid;Stainless Steel;4x4x3 In;NEMA 1;Hinged;Screw Down Cover Clamps
HoffmanA6044NFSS
Enclosure;Flanged;Stainless Steel;6x4x4 In;NEMA 13;Screw Down Cover Clamps

Descriptions

Descriptions of Hoffman E1PBXSS provided by its distributors.

Enclosure,Pushbutton,1 Hole,30.5mm,Stainless,NEMA13,IP66,Pentair Stainless Serie
Captive Screws Electrical Enclosures, 4 in H, 4-3/4 in D, 4 in W, NEMA 4X, 304 Stainless Steel
BOX S STEEL NAT 4.02"L X 4.02"W
Enclosure, Push Button, Ss; Enclosure Type:electrical / Industrial; Enclosure Material:steel; External Height - Metric:102Mm; External Width - Metric:102Mm; External Depth - Metric:121Mm; Ip Rating:ip66; Body Color:grey Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • E-1PBXSS