Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1414N4PHSSE

Clamps Electrical Enclosure, 6 in H, 4 in D, 6 in W, type-3r, type-13, type-4x, Stainless Steel
$ 267.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414N4PHSSE.

element14 APAC

Datasheet3 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-16.32%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondC3R644HCR
Enclosure Wall Mount; Galvanized Steel; HxWxD: 6 x 4 x 4 in.
Hammond1411MU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL, 6X3X3 IN
Hammond1411M
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 6X3X3 IN
Bud IndustriesSPB-3901
Pushbutton Enclosure 3.50 in. H x 3.25 in. W x 2.75 in. D Steel Gray NEMA 4 Standard 30.5mm
Bud IndustriesSPB-3921
Pushbutton Enclosure 3.50 in. H x 3.25 in. W x 2.75 in. D Steel Gray NEMA 4 Standard 30.5mm

Descriptions

Descriptions of Hammond 1414N4PHSSE provided by its distributors.

Clamps Electrical Enclosure, 6 in H, 4 in D, 6 in W, type-3r, type-13, type-4x, Stainless Steel
ENCLOSURE, JUNCTION BOX, STAINLESS STEEL, 6X6X4 IN, NEMA 4X, CONTINUOUS HINGE
N4X J Box, Hinge Cover w/panel - 6 x 6 x 4 - 304 SS N4 HINGE SS BOX 6X6X4 (6 x 6 x 4) Hammond PN 1414N4PHSSE : UPC [623980354002]
N4X J BOX, HINGE COVER W/PANEL,6X6X4, 30; N4X J BOX, HINGE COVER W/PANEL,6X6X4, 304SS; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:152mm; External Width - Metric:152mm; External Depth - Metric:102mm; IP Rating:IP66; Weight:6lb

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM