Hoffman CSD483610

Enclosure Single Door-Wall Mount; Steel; HxWxD: 48 x 36 x 10 in.
$ 1,211.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman CSD483610.

RS (Formerly Allied Electronics)

Datasheet10 pages13 years ago

Related Parts

HoffmanA1212CH
Screw Down Clamps Electrical Enclosures, 12 in H, 6 in D, 12 in W, 12, 13, Steel
HammondEJ12126
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 12X12X6IN
Hammond1554VPL
INNER PANEL, FITS 1544, 1555 SIZE V ENCLOSURE,16 GA. STEEL, W/SCREWS,9.1X5.7"
HammondEJ664
Enclosure Junction Box NEMA 4 Continuous Hinge Quarter Turn 6x6x4in
HoffmanA12108CH
Enclosure, Nema 12, Hinged Cover, Screw Clamp, J Box, 12 x 10 x 8, Steel, Gray
HoffmanA10106CH
Enclosure, Nema 12, Hinged Cover, Screw Clamp, J Box, 10 x 10 x 6, Steel, Gray

Descriptions

Descriptions of Hoffman CSD483610 provided by its distributors.

Enclosure Single Door-Wall Mount; Steel; HxWxD: 48 x 36 x 10 in.
3 Point Latch Electrical Enclosures, 48 in H, 10 in D, 36 in W, 12, 13, 4, Steel
Concept Type 4 and 12, 48 x 36 x 10In, NEMA13, Hinged, 1/4Turn Latch
WALL-MOUNT TYPE 4 12 ENCLOSURE
Enclosure, Ip66, Steel, Grey; Enclosure Type:electrical / Industrial; Enclosure Material:steel; External Height - Metric:1.219M; External Width - Metric:914Mm; External Depth - Metric:254Mm; Ip Rating:ip66; Body Color:grey Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-SD483610